




1-1734742-6 | |
|---|---|
DigiKey Part Number | A100235TR-ND - Tape & Reel (TR) A100235CT-ND - Cut Tape (CT) A100235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-1734742-6 |
Description | CONN FFC VERT 16POS 0.5MM SMD |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-1734742-6 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic, Glass Filled |
Part Status Obsolete | Actuator Material Thermoplastic |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -20°C ~ 85°C |
Number of Positions 16 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Housing Color Black |
Height Above Board 0.163" (4.15mm) | Actuator Color Brown |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight or Tapered |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2492144-6 | TE Connectivity AMP Connectors | 0 | 17-1-2492144-6CT-ND | €0.82000 | MFR Recommended |
| 1-1734742-6 | TE Connectivity AMP Connectors | 17.611 | A100235CT-ND | €0.94000 | Parametric Equivalent |
| 0525591652 | Molex | 2.950 | WM10839CT-ND | €1.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.94000 | €0.94 |
| 10 | €0.80400 | €8.04 |
| 25 | €0.75320 | €18.83 |
| 50 | €0.71740 | €35.87 |
| 100 | €0.68310 | €68.31 |
| 250 | €0.64028 | €160.07 |
| 500 | €0.60968 | €304.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.59219 | €592.19 |
| 2.000 | €0.56393 | €1,127.86 |
| 3.000 | €0.54803 | €1,644.09 |
| 5.000 | €0.52864 | €2,643.20 |
| 7.000 | €0.51624 | €3,613.68 |
| 10.000 | €0.50343 | €5,034.30 |
| Unit Price without VAT: | €0.94000 |
|---|---|
| Unit Price with VAT: | €1.12800 |










