Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-1586862-6 | |
|---|---|
DigiKey Part Number | 1-1586862-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-1586862-6 |
Description | CONN PLUG HSG 16POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug White 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1586862-6 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1586017-6 | TE Connectivity AMP Connectors | 0 | A111925-ND | €0.19932 | Parametric Equivalent |
| 1-1586017-6 | TE Connectivity | 0 | 1111-1-1586017-6-ND | €0.26900 | Parametric Equivalent |
| 1-1586862-6 | TE Connectivity | 0 | 1111-1-1586862-6-ND | €0.35881 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.26604 | €665.10 |
| Unit Price without VAT: | €0.26604 |
|---|---|
| Unit Price with VAT: | €0.31925 |



