1-1586017-6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €0.26604
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: €0.26900
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: €0.35881
Datasheet
16 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1586017-6

DigiKey Part Number
A111925-ND
Manufacturer
Manufacturer Product Number
1-1586017-6
Description
CONN PLUG HSG 16POS 4.20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1586017-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.165" (4.20mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1586862-6TE Connectivity AMP Connectors01-1586862-6-ND€0.26604Parametric Equivalent
1-1586017-6TE Connectivity01111-1-1586017-6-ND€0.26900Parametric Equivalent
1-1586862-6TE Connectivity01111-1-1586862-6-ND€0.35881Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
2.500€0.19932€498.30
Manufacturers Standard Package
Unit Price without VAT:€0.19932
Unit Price with VAT:€0.23918