Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-1478045-0 | |
|---|---|
DigiKey Part Number | 1-1478045-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1478045-0 |
Description | COAX ADAPT BNC TO BNC |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 1-1478045-0 Models |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Series | Fastening Type Bayonet Lock, Bayonet Lock |
Packaging Bulk | Frequency - Max 2 GHz |
Part Status Obsolete | Center Contact Plating Silver |
Adapter Type Jack to Jack | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Silver |
Center Gender Female to Female | Center Contact Material Phosphor Bronze |
Convert From (Adapter End) BNC Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) BNC Jack, Female Socket | Mating Cycles 500 |
Impedance 75 Ohms | Operating Temperature -40°C ~ 85°C |
Style Straight | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 031-220N-75RFX | Amphenol RF | 111 | ARF1735-ND | €6.54000 | Parametric Equivalent |
| 112434 | Amphenol RF | 40 | ACX1844-ND | €9.50000 | Parametric Equivalent |
| 112436 | Amphenol RF | 0 | ACX2187-ND | €9.77640 | Parametric Equivalent |
| 112438 | Amphenol RF | 518 | ACX1055-ND | €5.66000 | Parametric Equivalent |
| 28-84707 | Cinch Connectivity Solutions | 0 | 28-84707-ND | €3.91680 | Parametric Equivalent |














