Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

34_BNC-75-0-5/133_NE | |
|---|---|
DigiKey Part Number | 3628-34_BNC-75-0-5/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 34_BNC-75-0-5/133_NE |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 34_BNC-75-0-5/133_NE Models |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Bulk | Fastening Type Bayonet Lock, Bayonet Lock |
Part Status Active | Frequency - Max 3 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish White Bronze |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) BNC Jack, Female Socket | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) BNC Jack, Female Socket | Mating Cycles 500 |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Style Straight | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 031-220N-75RFX | Amphenol RF | 111 | ARF1735-ND | €6.54000 | Parametric Equivalent |
| 31-70020 | Amphenol RF | 33 | ARF1151-ND | €33.04000 | Parametric Equivalent |
| 3997749A031 | Ease Electronics | 0 | 4627-3997749A031-ND | €17.82000 | Parametric Equivalent |
| R142720700 | Radiall USA, Inc. | 0 | 2201-R142720700-ND | €10.64090 | Parametric Equivalent |
| R142720700W | Radiall USA, Inc. | 0 | 2201-R142720700W-ND | €15.24400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €44.62000 | €44.62 |
| Unit Price without VAT: | €44.62000 |
|---|---|
| Unit Price with VAT: | €53.54400 |








