1571927-5 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 2
Unit Price: €26.87000
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: €16.64820
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 156
Unit Price: €11.93000
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: €20.26120
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: €17.00980
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: €21.57140
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: €32.74667
Datasheet
Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1571927-5

DigiKey Part Number
450-1487-ND
Manufacturer
Manufacturer Product Number
1571927-5
Description
SWITCH TOGGLE DPDT 6A 125V
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Locking Lever
Mfr
Actuator Length
17.00mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Obsolete
Panel Cutout Dimensions
Circular - 6.40mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-20°C ~ 80°C
Current Rating (Amps)
6A (AC), 4A (DC)
Actuator Material
Copper Alloy, Chrome Plated
Voltage Rating - AC
125 V
Electrical Life
80,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MTL206NTE Connectivity ALCOSWITCH Switches2450-1316-ND€26.87000Parametric Equivalent
5646AB1VAPEM Inc.05646AB1V-ND€16.64820Parametric Equivalent
5646AB2VAPEM Inc.156679-2490-ND€11.93000Parametric Equivalent
5646AB2VULAPEM Inc.05646AB2VUL-ND€20.26120Parametric Equivalent
5646AB2VULCSAAPEM Inc.05646AB2VULCSA-ND€17.00980Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes