Parametric Equivalent
Parametric Equivalent

MTL206N | |
|---|---|
DigiKey Part Number | 1111-MTL206N-ND |
Manufacturer | |
Manufacturer Product Number | MTL206N |
Description | TOGGLE SW DPDT ON-NON-ON LCK LUG |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Locking Lever |
Mfr | Actuator Length 17.00mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.40mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -20°C ~ 80°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 125 V | Electrical Life 80,000 Cycles |
Voltage Rating - DC 28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5646AB1V | APEM Inc. | 0 | 5646AB1V-ND | €16.64820 | Parametric Equivalent |
| 5646AB2V | APEM Inc. | 156 | 679-2490-ND | €11.93000 | Parametric Equivalent |
| 5646AB2VUL | APEM Inc. | 0 | 5646AB2VUL-ND | €20.26120 | Parametric Equivalent |
| 5646AB2VULCSA | APEM Inc. | 0 | 5646AB2VULCSA-ND | €17.00980 | Parametric Equivalent |
| 5646ADB1V | APEM Inc. | 0 | 5646ADB1V-ND | €21.57140 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | €32.74667 | €98.24 |
| Unit Price without VAT: | €32.74667 |
|---|---|
| Unit Price with VAT: | €39.29600 |



