Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JMACDD-18XP | |
|---|---|
DigiKey Part Number | JMACDD-18XP-ND |
Manufacturer | |
Manufacturer Product Number | JMACDD-18XP |
Description | RELAY GEN PURPOSE DPDT 1A 18V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Features Diode |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 11.5 VDC |
Part Status Active | Must Release Voltage 1.4 VDC |
Mounting Type Through Hole | Operate Time 2 ms |
Coil Voltage 18VDC | Release Time 4 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Coil Resistance 880 Ohms |
Coil Current 20.5 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-1617542-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 5-1617542-1-ND | €89.23300 | Parametric Equivalent |
| JMACDD-18XM | TE Connectivity Aerospace, Defense and Marine | 0 | JMACDD-18XM-ND | €85.20033 | Parametric Equivalent |
| JMACDD-18XP | TE Connectivity | 0 | 1111-JMACDD-18XP-ND | €134.16667 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | €98.92367 | €2,967.71 |
| Unit Price without VAT: | €98.92367 |
|---|---|
| Unit Price with VAT: | €118.70840 |



