JMACDD-18XM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: €89.23300
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: €98.92367
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: €134.16667
Datasheet
General Purpose Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JMACDD-18XM

DigiKey Part Number
JMACDD-18XM-ND
Manufacturer
Manufacturer Product Number
JMACDD-18XM
Description
RELAY GEN PURPOSE DPDT 1A 18V
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Diode
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Termination Style
PC Pin
Series
Seal Rating
Sealed - Hermetically
Packaging
Bulk
Must Operate Voltage
11.5 VDC
Part Status
Active
Must Release Voltage
1.4 VDC
Mounting Type
Through Hole
Operate Time
2 ms
Coil Voltage
18VDC
Release Time
4 ms
Contact Form
DPDT (2 Form C)
Operating Temperature
-65°C ~ 125°C
Contact Rating (Current)
1 A
Contact Material
Silver Palladium (AgPd), Gold (Au)
Switching Voltage
115VAC, 28VDC - Max
Relay Type
General Purpose
Load - Max Switching
115VA, 28W
Coil Resistance
880 Ohms
Coil Current
20.5 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5-1617542-1TE Connectivity Aerospace, Defense and Marine05-1617542-1-ND€89.23300Parametric Equivalent
JMACDD-18XPTE Connectivity Aerospace, Defense and Marine0JMACDD-18XP-ND€98.92367Parametric Equivalent
JMACDD-18XPTE Connectivity01111-JMACDD-18XP-ND€134.16667Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
30€85.20033€2,556.01
Unit Price without VAT:€85.20033
Unit Price with VAT:€102.24040