
ER6754-000 | |
|---|---|
DigiKey Part Number | 844-ER6754-000-DS-ND |
Manufacturer | |
Manufacturer Product Number | ER6754-000 |
Description | HEATSHRINK 0.625" BLACK FOOT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.625" (15.88mm) 1.75 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.052" (1.32mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Flame Retardant, Fluid Resistant |
Packaging Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -75°C ~ 180°C |
Type | Shrink Temperature 135°C |
Shrinkage Ratio | Shelf Life 12 Months |
Length Enter Number of Feet in Order Quantity | Spool Size 200.0' (61.0m) |
Inner Diameter - Supplied 0.625" (15.88mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.357" (9.07mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | €46.51000 | €46.51 |
| 5 | €38.29200 | €191.46 |
| 10 | €35.21700 | €352.17 |
| 20 | €35.07900 | €701.58 |
| Unit Price without VAT: | €46.51000 |
|---|---|
| Unit Price with VAT: | €55.81200 |


