
ER6754-000 | |
|---|---|
DigiKey Part Number | 844-ER6754-000-ND |
Manufacturer | |
Manufacturer Product Number | ER6754-000 |
Description | HEATSHRINK 0.625" BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.625" (15.88mm) 1.75 to 1 Black 200.0' (61.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.357" (9.07mm) |
Mfr | Recovered Wall Thickness 0.052" (1.32mm) |
Series | Material |
Packaging Spool | Features Abrasion Resistant, Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -75°C ~ 180°C |
Shrinkage Ratio | Shrink Temperature 135°C |
Length 200.0' (61.0m) | Shelf Life 12 Months |
Inner Diameter - Supplied 0.625" (15.88mm) | Shelf Life Start Date of Manufacture |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 200 | €23.14990 | €4,629.98 |
| Unit Price without VAT: | €23.14990 |
|---|---|
| Unit Price with VAT: | €27.77988 |


