
44AM1131-20-MST3-9CS2275 | |
|---|---|
DigiKey Part Number | A144835-05-ND |
Manufacturer | |
Manufacturer Product Number | 44AM1131-20-MST3-9CS2275 |
Description | CABLE 3COND 20AWG WHITE SHLD 5' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 20 AWG Braid 5.00' (1.52m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 5.00' (1.52m) |
Packaging Spool | Jacket Color White |
Part Status Discontinued at DigiKey | Voltage 600 V |
Cable Type | Operating Temperature 150°C |
Number of Conductors 3 | Jacket (Insulation) Thickness 0.0050" (0.127mm) |
Wire Gauge | Conductor Insulation Polyvinylidene Fluoride (PVDF) |
Conductor Strand 19/32 | Shield Material Copper, Silver Coated |
Conductor Material Copper, Tinned | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.152" (3.86mm) |






