
44AM1131-20-MST3-9CS2275 | |
|---|---|
DigiKey Part Number | A144835-DS-ND |
Manufacturer | |
Manufacturer Product Number | 44AM1131-20-MST3-9CS2275 |
Description | CABLE 3CON 20AWG WHT SHLD FEET |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 20 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length Enter Number of Feet in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 150°C |
Number of Conductors 3 | Jacket (Insulation) Thickness 0.0050" (0.127mm) |
Wire Gauge | Conductor Insulation Polyvinylidene Fluoride (PVDF) |
Conductor Strand 19/32 | Shield Material Copper, Silver Coated |
Conductor Material Copper, Tinned | Shield Coverage 85% |
Jacket (Insulation) Material | Spool Size 5000.0' (1524.0m) |
Jacket (Insulation) Diameter 0.152" (3.86mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | €4.53000 | €4.53 |
| 5 | €4.04800 | €20.24 |
| 10 | €3.85600 | €38.56 |
| 25 | €3.61280 | €90.32 |
| 50 | €3.43760 | €171.88 |
| 100 | €3.26970 | €326.97 |
| Unit Price without VAT: | €4.53000 |
|---|---|
| Unit Price with VAT: | €5.43600 |






