Similar

1-87962-7 | |
|---|---|
DigiKey Part Number | 1-87962-7-ND |
Manufacturer | |
Manufacturer Product Number | 1-87962-7 |
Description | CONN RCPT 36POS 0.1 GOLD PCB R/A |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 36 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-87962-7 Models |
Category | Row Spacing - Mating 0.100" (2.54mm) |
Mfr | Mounting Type Through Hole, Right Angle |
Series | Termination |
Packaging Tube | Fastening Type Push-Pull |
Part Status Active | Contact Finish - Mating |
Connector Type | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Contact Type Female Socket | Insulation Color Natural |
Style Board to Board or Cable | Insulation Height 0.238" (6.05mm) |
Number of Positions | Contact Length - Post 0.115" (2.92mm) |
Number of Positions Loaded All | Contact Shape Square |
Pitch - Mating | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 89883-318LF | Amphenol CS (FCI) | 0 | 89883-318LF-ND | €2.88012 | Similar |
| 1-87961-7 | TE Connectivity AMP Connectors | 0 | 1-87961-7-ND | €117.24655 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | €129.45800 | €7,120.19 |
| Unit Price without VAT: | €129.45800 |
|---|---|
| Unit Price with VAT: | €155.34960 |

