
1-87961-7 | |
|---|---|
DigiKey Part Number | 1-87961-7-ND |
Manufacturer | |
Manufacturer Product Number | 1-87961-7 |
Description | CONN RCPT 36POS 0.1 GOLD PCB R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 36 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-87961-7 Models |
Category | Mounting Type Through Hole, Right Angle |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Tube | Contact Finish - Mating |
Part Status Active | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Connector Type | Insulation Color Natural |
Contact Type Female Socket | Insulation Height 0.238" (6.05mm) |
Style Board to Board or Cable | Contact Length - Post 0.115" (2.92mm) |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Contact Shape Square |
Pitch - Mating | Contact Finish Thickness - Post Flash |
Number of Rows 2 | Base Product Number |
Row Spacing - Mating 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | €117.24655 | €6,448.56 |
| Unit Price without VAT: | €117.24655 |
|---|---|
| Unit Price with VAT: | €140.69586 |

