
VLCF4018T-150MR59-2 | |
|---|---|
DigiKey Part Number | 445-3177-2-ND - Tape & Reel (TR) 445-3177-1-ND - Cut Tape (CT) 445-3177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLCF4018T-150MR59-2 |
Description | FIXED IND 15UH 590MA 268 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 590 mA 268mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLCF4018T-150MR59-2 Models |
Category | Current - Saturation (Isat) 590mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 268mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR4018-150Y | Bourns Inc. | 444 | 118-SRR4018-150YCT-ND | €0.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.50000 | €0.50 |
| 10 | €0.41300 | €4.13 |
| 100 | €0.33940 | €33.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.27370 | €273.70 |
| 2.000 | €0.25809 | €516.18 |
| 3.000 | €0.24937 | €748.11 |
| 5.000 | €0.23883 | €1,194.15 |
| 7.000 | €0.23213 | €1,624.91 |
| 10.000 | €0.22525 | €2,252.50 |
| Unit Price without VAT: | €0.50000 |
|---|---|
| Unit Price with VAT: | €0.60000 |

