
HF70ACB453215-T | |
|---|---|
DigiKey Part Number | 445-172750-2-ND - Tape & Reel (TR) 445-172750-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HF70ACB453215-T |
Description | FERRITE BEAD 120 OHM 1812 1LN |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1812 (4532 Metric) 300mA 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HF70ACB453215-T Models |
Category | Current Rating (Max) 300mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 400mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1812 (4532 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.069" (1.75mm) |
Number of Lines 1 | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMZ1608B121CTAH0 | TDK | 16.266 | 445-MMZ1608B121CTAH0CT-ND | €0.08000 | MFR Recommended |
| LI1812D121R-10 | Laird-Signal Integrity Products | 3.516 | 240-2567-1-ND | €0.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.15000 | €1.50 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25200 |

