120 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1812 (4532 Metric) 400mA 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LI1812D121R-10

DigiKey Part Number
240-2567-2-ND - Tape & Reel (TR)
240-2567-1-ND - Cut Tape (CT)
240-2567-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LI1812D121R-10
Description
FERRITE BEAD 120 OHM 1812 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1812 (4532 Metric) 400mA 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
LI1812D121R-10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
400mA
Manufacturer
Laird-Signal Integrity Products
DC Resistance (DCR) (Max)
400mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1812 (4532 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power, Signal Line
Height (Max)
0.055" (1.40mm)
Number of Lines
1
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.516
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.59000€0.59
10€0.40900€4.09
25€0.35240€8.81
50€0.31380€15.69
100€0.27820€27.82
250€0.23504€58.76
500€0.20508€102.54
1.000€0.19765€197.65
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.16148€403.70
Manufacturers Standard Package
Unit Price without VAT:€0.59000
Unit Price with VAT:€0.70800