
FG16X5R1H685KRT06 | |
|---|---|
DigiKey Part Number | 445-173154-1-ND - Cut Tape (CT) 445-173154-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG16X5R1H685KRT06 |
Description | CAP CER 6.8UF 50V X5R RADIAL |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 50V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG16X5R1H685KRT06 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG11X7S1H685KRT06 | TDK | 152 | 445-173119-1-ND | €0.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.04000 | €1.04 |
| 10 | €0.67300 | €6.73 |
| 50 | €0.52880 | €26.44 |
| 100 | €0.48430 | €48.43 |
| 500 | €0.40898 | €204.49 |
| 1.000 | €0.38572 | €385.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.35609 | €712.18 |
| 4.000 | €0.34076 | €1,363.04 |
| 6.000 | €0.33309 | €1,998.54 |
| 10.000 | €0.32458 | €3,245.80 |
| 14.000 | €0.31961 | €4,474.54 |
| 20.000 | €0.31482 | €6,296.40 |
| Unit Price without VAT: | €1.04000 |
|---|---|
| Unit Price with VAT: | €1.24800 |

