6.8 µF ±10% 50V Ceramic Capacitor X5R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG16X5R1H685KRT06

DigiKey Part Number
445-173154-1-ND - Cut Tape (CT)
445-173154-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG16X5R1H685KRT06
Description
CAP CER 6.8UF 50V X5R RADIAL
Customer Reference
Detailed Description
6.8 µF ±10% 50V Ceramic Capacitor X5R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG16X5R1H685KRT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG11X7S1H685KRT06TDK152445-173119-1-ND€0.96000Similar
In-Stock: 1.619
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.04000€1.04
10€0.67300€6.73
50€0.52880€26.44
100€0.48430€48.43
500€0.40898€204.49
1.000€0.38572€385.72
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000€0.35609€712.18
4.000€0.34076€1,363.04
6.000€0.33309€1,998.54
10.000€0.32458€3,245.80
14.000€0.31961€4,474.54
20.000€0.31482€6,296.40
Manufacturers Standard Package
Unit Price without VAT:€1.04000
Unit Price with VAT:€1.24800