
CKG45KC0G2E683J290JJ | |
|---|---|
DigiKey Part Number | 445-175433-2-ND - Tape & Reel (TR) 445-175433-1-ND - Cut Tape (CT) 445-175433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG45KC0G2E683J290JJ |
Description | CAP CER 0.068UF 250V C0G/NP0 SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 250V Ceramic Capacitor C0G, NP0 SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG45KC0G2E683J290JJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case SMD, J-Lead |
Tolerance ±5% | Size / Dimension 0.197" L x 0.138" W (5.00mm x 3.50mm) |
Voltage - Rated | Thickness (Max) 0.118" (3.00mm) |
Temperature Coefficient | Lead Style J-Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKG45KC0G2E683J290JH | TDK | 1.000 | 445-175432-1-ND | €2.46000 | Direct |
| CKG57KC0G2J683J335JH | TDK | 851 | 445-175446-1-ND | €3.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.63000 | €2.63 |
| 10 | €1.83500 | €18.35 |
| 50 | €1.51520 | €75.76 |
| 100 | €1.41640 | €141.64 |
| 500 | €1.24932 | €624.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.16339 | €1,163.39 |
| 2.000 | €1.12200 | €2,244.00 |
| 3.000 | €1.10126 | €3,303.78 |
| 5.000 | €1.07828 | €5,391.40 |
| 7.000 | €1.06484 | €7,453.88 |
| Unit Price without VAT: | €2.63000 |
|---|---|
| Unit Price with VAT: | €3.15600 |

