
CKG57KC0G2J683J335JH | |
|---|---|
DigiKey Part Number | 445-175446-2-ND - Tape & Reel (TR) 445-175446-1-ND - Cut Tape (CT) 445-175446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57KC0G2J683J335JH |
Description | CAP CER 0.068UF 630V C0G/NP0 SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 630V Ceramic Capacitor C0G, NP0 SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57KC0G2J683J335JH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.138" (3.50mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.14000 | €3.14 |
| 10 | €2.21000 | €22.10 |
| 50 | €1.84080 | €92.04 |
| 100 | €1.72670 | €172.67 |
| 500 | €1.53382 | €766.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.43194 | €1,431.94 |
| 2.000 | €1.38415 | €2,768.30 |
| 3.000 | €1.36020 | €4,080.60 |
| 5.000 | €1.33365 | €6,668.25 |
| Unit Price without VAT: | €3.14000 |
|---|---|
| Unit Price with VAT: | €3.76800 |

