

CGA5L3X5R1H155K160AB | |
|---|---|
DigiKey Part Number | 445-12879-2-ND - Tape & Reel (TR) 445-12879-1-ND - Cut Tape (CT) 445-12879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X5R1H155K160AB |
Description | CAP CER 1.5UF 50V X5R 1206 |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X5R1H155K160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L3X7R1H155K160AB | TDK | 15.528 | 445-6985-1-ND | €0.58000 | Upgrade |
| CGA5L1X8L1H155K160AC | TDK | 3.018 | 445-175269-1-ND | €0.73000 | Similar |
| CGA5L3X7S2A155K160AB | TDK | 915 | 445-12945-1-ND | €0.59000 | Similar |
| GRT31CC81H155KE01L | Murata Electronics | 2.734 | 490-12420-1-ND | €0.30000 | Direct |
| GRT31CR61H155KE01K | Murata Electronics | 1.503 | 490-GRT31CR61H155KE01KCT-ND | €0.33000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.68000 | €0.68 |
| 10 | €0.42600 | €4.26 |
| 50 | €0.32640 | €16.32 |
| 100 | €0.29590 | €29.59 |
| 500 | €0.24428 | €122.14 |
| 1.000 | €0.22833 | €228.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.20907 | €418.14 |
| 4.000 | €0.19858 | €794.32 |
| 6.000 | €0.19333 | €1,159.98 |
| 10.000 | €0.18750 | €1,875.00 |
| 14.000 | €0.18410 | €2,577.40 |
| 20.000 | €0.18082 | €3,616.40 |
| Unit Price without VAT: | €0.68000 |
|---|---|
| Unit Price with VAT: | €0.81600 |

