
GRT31CR61H155KE01K | |
|---|---|
DigiKey Part Number | 490-GRT31CR61H155KE01KTR-ND - Tape & Reel (TR) 490-GRT31CR61H155KE01KCT-ND - Cut Tape (CT) 490-GRT31CR61H155KE01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT31CR61H155KE01K |
Description | CAP CER 1.5UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT31CR61H155KE01K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT31CR61H155KE01L | Murata Electronics | 2.000 | 490-GRT31CR61H155KE01LCT-ND | €0.33000 | Parametric Equivalent |
| CGA5L3X5R1H155K160AB | TDK | 3.620 | 445-12879-1-ND | €0.68000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.19500 | €1.95 |
| 50 | €0.14420 | €7.21 |
| 100 | €0.12830 | €12.83 |
| 500 | €0.10166 | €50.83 |
| 1.000 | €0.09343 | €93.43 |
| 2.500 | €0.08474 | €211.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.07606 | €456.36 |
| 12.000 | €0.07209 | €865.08 |
| 18.000 | €0.07010 | €1,261.80 |
| 30.000 | €0.06790 | €2,037.00 |
| 42.000 | €0.06661 | €2,797.62 |
| 60.000 | €0.06537 | €3,922.20 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.39600 |

