1.5 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT31CR61H155KE01L

DigiKey Part Number
490-GRT31CR61H155KE01LTR-ND - Tape & Reel (TR)
490-GRT31CR61H155KE01LCT-ND - Cut Tape (CT)
490-GRT31CR61H155KE01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT31CR61H155KE01L
Description
CAP CER 1.5UF 50V X5R 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.5 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT31CR61H155KE01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.33000€0.33
10€0.19500€1.95
50€0.14420€7.21
100€0.12830€12.83
500€0.10166€50.83
1.000€0.09343€93.43
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.08419€168.38
4.000€0.07877€315.08
6.000€0.07606€456.36
10.000€0.07306€730.60
14.000€0.07131€998.34
20.000€0.06962€1,392.40
Manufacturers Standard Package
Unit Price without VAT:€0.33000
Unit Price with VAT:€0.39600