Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Upgrade
Upgrade
Upgrade
Upgrade


CGA5L2X7R1E155M160AA | |
|---|---|
DigiKey Part Number | 445-12912-2-ND - Tape & Reel (TR) 445-12912-1-ND - Cut Tape (CT) 445-12912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L2X7R1E155M160AA |
Description | CAP CER 1.5UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L2X7R1E155M160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L2X7R1E155K160AA | TDK | 602 | 445-5703-1-ND | €0.27000 | Upgrade |
| CGA5L3X7R1H155K160AB | TDK | 15.528 | 445-6985-1-ND | €0.58000 | Upgrade |
| CGA5L3X7R1H155M160AB | TDK | 336 | 445-12928-1-ND | €0.61000 | Upgrade |
| CGA5L3X7R1V155K160AB | TDK | 0 | 445-12920-1-ND | €0.72000 | Upgrade |
| CGA5L3X7R1V155M160AB | TDK | 957 | 445-12921-1-ND | €0.68000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.16100 | €1.61 |
| 50 | €0.11780 | €5.89 |
| 100 | €0.10440 | €10.44 |
| 500 | €0.08182 | €40.91 |
| 1.000 | €0.07487 | €74.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.06717 | €134.34 |
| 4.000 | €0.06259 | €250.36 |
| 6.000 | €0.06030 | €361.80 |
| 10.000 | €0.05776 | €577.60 |
| 14.000 | €0.05628 | €787.92 |
| 20.000 | €0.05485 | €1,097.00 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32400 |





