Upgrade
Similar
Similar
Upgrade
Upgrade


CGA5L3X7R1V155K160AB | |
|---|---|
DigiKey Part Number | 445-12920-2-ND - Tape & Reel (TR) 445-12920-1-ND - Cut Tape (CT) 445-12920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X7R1V155K160AB |
Description | CAP CER 1.5UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X7R1V155K160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L3X7R1H155K160AB | TDK | 15.528 | 445-6985-1-ND | €0.58000 | Upgrade |
| CGA5L1X8L1H155K160AC | TDK | 3.018 | 445-175269-1-ND | €0.73000 | Similar |
| CGA5L3X7S2A155K160AB | TDK | 915 | 445-12945-1-ND | €0.59000 | Similar |
| C1206C155K5RACAUTO | KEMET | 2.899 | 399-15854-1-ND | €0.93000 | Upgrade |
| GCM31CR71H155KA55L | Murata Electronics | 5.541 | 490-GCM31CR71H155KA55LCT-ND | €0.30000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.72000 | €0.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.20907 | €418.14 |
| Unit Price without VAT: | €0.72000 |
|---|---|
| Unit Price with VAT: | €0.86400 |




