Upgrade
Similar
Similar
Similar
Similar


C3225X8R1E475M250AB | |
|---|---|
DigiKey Part Number | 445-14950-2-ND - Tape & Reel (TR) 445-14950-1-ND - Cut Tape (CT) 445-14950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X8R1E475M250AB |
Description | CAP CER 4.7UF 25V X8R 1210 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X8R1E475M250AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X8R1E475K250AB | TDK | 998 | 445-14949-1-ND | €1.29000 | Upgrade |
| C3225X8L1H475K200AC | TDK | 6.313 | 445-175430-1-ND | €1.15000 | Similar |
| C1210C475J3NACTU | KEMET | 6.583 | 399-C1210C475J3NACTUCT-ND | €1.35000 | Similar |
| C1210C475K3NACTU | KEMET | 1.271 | 399-C1210C475K3NACTUCT-ND | €1.17000 | Similar |
| CL32B475KBUYNNE | Samsung Electro-Mechanics | 90.967 | 1276-1292-1-ND | €0.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.25000 | €1.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.48149 | €481.49 |
| Unit Price without VAT: | €1.25000 |
|---|---|
| Unit Price with VAT: | €1.50000 |




