Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent


C2012Y5V1C105Z/10 | |
|---|---|
DigiKey Part Number | C2012Y5V1C105Z/10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2012Y5V1C105Z/10 |
Description | CAP CER 1UF 16V Y5V 0805 |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012Y5V1C105Z/10 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance -20%, +80% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805YG105ZAT2A | KYOCERA AVX | 1.222 | 478-KGM21AV51C105ZUCT-ND | €0.14000 | Direct |
| 0805YG105ZAT4A | KYOCERA AVX | 14.410 | 478-KGM21AV51C105ZLCT-ND | €0.31000 | Direct |
| C0805C105Z4VAC7210 | KEMET | 63.596 | 399-C0805C105Z4VAC7210CT-ND | €0.10000 | Direct |
| CC0805ZPY5V7BB105 | YAGEO | 0 | 13-CC0805ZPY5V7BB105TR-ND | €0.01550 | Direct |
| CC0805ZRY5V7BB105 | YAGEO | 5.598 | 311-1457-1-ND | €0.10000 | Direct |







