
GMC21Y5V105Z16NT | |
|---|---|
DigiKey Part Number | 4713-GMC21Y5V105Z16NTTR-ND - Tape & Reel (TR) 4713-GMC21Y5V105Z16NTCT-ND - Cut Tape (CT) 4713-GMC21Y5V105Z16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21Y5V105Z16NT |
Description | CAP0805 Y5V 1UF Z-TOL 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance -20%, +80% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04300 | €0.43 |
| 50 | €0.03000 | €1.50 |
| 100 | €0.02580 | €2.58 |
| 500 | €0.01886 | €9.43 |
| 1.000 | €0.01673 | €16.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.01411 | €42.33 |
| 6.000 | €0.01283 | €76.98 |
| 9.000 | €0.01219 | €109.71 |
| 15.000 | €0.01148 | €172.20 |
| 21.000 | €0.01106 | €232.26 |
| 30.000 | €0.01066 | €319.80 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

