

C1005X7S0J684M050BC | |
|---|---|
DigiKey Part Number | 445-13932-2-ND - Tape & Reel (TR) 445-13932-1-ND - Cut Tape (CT) 445-13932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7S0J684M050BC |
Description | CAP CER 0.68UF 6.3V X7S 0402 |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 6.3V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7S0J684M050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X7S0J684K050BC | TDK | 38.408 | 445-13931-1-ND | €0.08000 | Upgrade |
| C1005X7S1A684K050BC | TDK | 21.237 | 445-13937-1-ND | €0.12000 | Upgrade |
| C1005X7S1A684M050BC | TDK | 6.732 | 445-13938-1-ND | €0.11000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05300 | €0.53 |
| 100 | €0.03130 | €3.13 |
| 1.000 | €0.02056 | €20.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01499 | €149.90 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

