0.68 µF ±20% 10V Ceramic Capacitor X7S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±20% 10V Ceramic Capacitor X7S 0402 (1005 Metric)

C1005X7S1A684M050BC

DigiKey Part Number
445-13938-2-ND - Tape & Reel (TR)
445-13938-1-ND - Cut Tape (CT)
445-13938-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X7S1A684M050BC
Description
CAP CER 0.68UF 10V X7S 0402
Customer Reference
Detailed Description
0.68 µF ±20% 10V Ceramic Capacitor X7S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X7S1A684M050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X7S1A684K050BCTDK21.237445-13937-1-ND€0.12000Upgrade
LMK105B7474KV-FTaiyo Yuden212.913587-5912-1-ND€0.17000Similar
In-Stock: 6.732
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.11000€0.11
10€0.06400€0.64
50€0.04460€2.23
100€0.03870€3.87
500€0.02880€14.40
1.000€0.02578€25.78
2.500€0.02259€56.47
5.000€0.02067€103.35
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.01801€180.10
Manufacturers Standard Package
Unit Price without VAT:€0.11000
Unit Price with VAT:€0.13200