

C1005X6S1E154M050BC | |
|---|---|
DigiKey Part Number | 445-13904-2-ND - Tape & Reel (TR) 445-13904-1-ND - Cut Tape (CT) 445-13904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X6S1E154M050BC |
Description | CAP CER 0.15UF 25V X6S 0402 |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 25V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X6S1E154M050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X6S1E154K050BC | TDK | 18.290 | 445-13903-1-ND | €0.12000 | Upgrade |
| C1005X7R1E154K050BB | TDK | 21.559 | 445-C1005X7R1E154K050BBCT-ND | €0.12000 | Upgrade |
| KGM05AR71E104KH | KYOCERA AVX | 722.378 | 478-KGM05AR71E104KHCT-ND | €0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.06600 | €0.66 |
| 100 | €0.04020 | €4.02 |
| 1.000 | €0.02687 | €26.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01996 | €199.60 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

