
C1005X7R1E154K050BB | |
|---|---|
DigiKey Part Number | 445-C1005X7R1E154K050BBTR-ND - Tape & Reel (TR) 445-C1005X7R1E154K050BBCT-ND - Cut Tape (CT) 445-C1005X7R1E154K050BBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7R1E154K050BB |
Description | CAP CER 0.15UF 25V X7R 0402 |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1E154K050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM155R71C154KA12D | Murata Electronics | 0 | 490-5955-1-ND | €0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.06800 | €0.68 |
| 50 | €0.04760 | €2.38 |
| 100 | €0.04130 | €4.13 |
| 500 | €0.03086 | €15.43 |
| 1.000 | €0.02766 | €27.66 |
| 2.500 | €0.02426 | €60.65 |
| 5.000 | €0.02223 | €111.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01996 | €199.60 |
| 20.000 | €0.01862 | €372.40 |
| 30.000 | €0.01795 | €538.50 |
| 50.000 | €0.01721 | €860.50 |
| 70.000 | €0.01678 | €1,174.60 |
| 100.000 | €0.01636 | €1,636.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

