0.15 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)

C1005X5R1E154M050BC

DigiKey Part Number
445-13836-2-ND - Tape & Reel (TR)
445-13836-1-ND - Cut Tape (CT)
445-13836-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X5R1E154M050BC
Description
CAP CER 0.15UF 25V X5R 0402
Customer Reference
Detailed Description
0.15 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R1E154M050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X5R1E154K050BCTDK14.162445-13835-1-ND€0.12000Upgrade
C1005X7R1E154K050BBTDK21.559445-C1005X7R1E154K050BBCT-ND€0.12000Upgrade
C1005X6S1E154K050BCTDK18.290445-13903-1-ND€0.12000Similar
C1005X6S1E154M050BCTDK2.345445-13904-1-ND€0.12000Similar
TMK105BJ104KV-FTaiyo Yuden3.851.189587-1456-1-ND€0.08000Similar
In-Stock: 18.528
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.12000€0.12
10€0.06800€0.68
50€0.04760€2.38
100€0.04130€4.13
500€0.03086€15.43
1.000€0.02766€27.66
2.500€0.02426€60.65
5.000€0.02223€111.15
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.01996€199.60
20.000€0.01862€372.40
30.000€0.01795€538.50
50.000€0.01721€860.50
70.000€0.01678€1,174.60
100.000€0.01636€1,636.00
Manufacturers Standard Package
Unit Price without VAT:€0.12000
Unit Price with VAT:€0.14400