2200 pF ±10% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric)

C0603X7R0J222K030BA

DigiKey Part Number
445-13724-2-ND - Tape & Reel (TR)
445-13724-1-ND - Cut Tape (CT)
445-13724-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X7R0J222K030BA
Description
CAP CER 2200PF 6.3V X7R 0201
Customer Reference
Detailed Description
2200 pF ±10% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X7R0J222K030BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X7R1C222K030BATDK13.335445-7298-1-ND€0.08000Upgrade
C0603X7R1E222K030BATDK27.002445-7279-1-ND€0.08000Upgrade
GRM033R70J222KA01DMurata Electronics109.279490-6142-1-ND€0.08000Direct
KGM03AR70J222KHKYOCERA AVX0478-KGM03AR70J222KHTR-ND€0.07064Direct
EMK063B7222KP-FTaiyo Yuden4.064587-2479-1-ND€0.08000Upgrade
In-Stock: 16.506
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02900€0.29
50€0.01920€0.96
100€0.01640€1.64
500€0.01168€5.84
1.000€0.01024€10.24
2.500€0.00873€21.82
5.000€0.00782€39.10
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.00651€97.65
30.000€0.00598€179.40
45.000€0.00571€256.95
75.000€0.00542€406.50
105.000€0.00525€551.25
150.000€0.00508€762.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600