Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM03AR70J222KH | |
|---|---|
DigiKey Part Number | 478-KGM03AR70J222KHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM03AR70J222KH |
Description | CAP CER 2200PF 6.3V X7R 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR70J222KH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM03AR71A222JH | KYOCERA AVX | 0 | 478-KGM03AR71A222JHTR-ND | €0.07064 | Upgrade |
| KGM03AR71A222KH | KYOCERA AVX | 47.307 | 478-KGM03AR71A222KHCT-ND | €0.22000 | Upgrade |
| GRM033R70J222KA01D | Murata Electronics | 109.279 | 490-6142-1-ND | €0.08000 | Direct |
| CL03B222KP3NNNC | Samsung Electro-Mechanics | 0 | 1276-1349-1-ND | €0.00000 | Upgrade |
| EMK063B7222KP-F | Taiyo Yuden | 4.064 | 587-2479-1-ND | €0.08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.07064 | €1,059.60 |
| Unit Price without VAT: | €0.07064 |
|---|---|
| Unit Price with VAT: | €0.08477 |





