0.047 µF ±10% 10V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 10V Ceramic Capacitor X6S 0201 (0603 Metric)

C0603X6S1A473K030BB

DigiKey Part Number
445-13712-2-ND - Tape & Reel (TR)
445-13712-1-ND - Cut Tape (CT)
445-13712-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X6S1A473K030BB
Description
CAP CER 0.047UF 10V X6S 0201
Customer Reference
Detailed Description
0.047 µF ±10% 10V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X6S1A473K030BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X6S1C473K030BCTDK0445-13720-1-ND€0.08000Upgrade
C0603X7S1A473K030BCTDK451.428445-13742-1-ND€0.08000Upgrade
GRM033R61A473KE84JMurata Electronics0GRM033R61A473KE84J-ND€0.00265Similar
In-Stock: 21.818
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.03500€0.35
50€0.02380€1.19
100€0.02040€2.04
500€0.01468€7.34
1.000€0.01294€12.94
2.500€0.01110€27.75
5.000€0.01000€50.00
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.00839€125.85
30.000€0.00775€232.50
45.000€0.00742€333.90
75.000€0.00707€530.25
105.000€0.00686€720.30
150.000€0.00666€999.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600