

C0603X7S1A473K030BC | |
|---|---|
DigiKey Part Number | 445-13742-2-ND - Tape & Reel (TR) 445-13742-1-ND - Cut Tape (CT) 445-13742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X7S1A473K030BC |
Description | CAP CER 0.047UF 10V X7S 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 10V Ceramic Capacitor X7S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X7S1A473K030BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03200 | €0.32 |
| 50 | €0.02200 | €1.10 |
| 100 | €0.01880 | €1.88 |
| 500 | €0.01344 | €6.72 |
| 1.000 | €0.01183 | €11.83 |
| 2.500 | €0.01012 | €25.30 |
| 5.000 | €0.00910 | €45.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00762 | €114.30 |
| 30.000 | €0.00702 | €210.60 |
| 45.000 | €0.00672 | €302.40 |
| 75.000 | €0.00639 | €479.25 |
| 105.000 | €0.00619 | €649.95 |
| 150.000 | €0.00600 | €900.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

