Similar
Similar
Similar

B82472P6684M000 | |
|---|---|
DigiKey Part Number | 495-77102-2-ND - Tape & Reel (TR) 495-77102-1-ND - Cut Tape (CT) 495-77102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82472P6684M000 |
Description | FIXED IND 680UH 250MA 2.75 OHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Drum Core, Wirewound Inductor 250 mA 2.75Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82472P6684M000 Models |
Category | Current - Saturation (Isat) 200mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.75Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR74-681-R | Eaton - Electronics Division | 106 | 283-4070-1-ND | €0.50000 | Similar |
| DRA74-681-R | Eaton - Electronics Division | 2 | 283-DRA74-681-RCT-ND | €1.39000 | Similar |
| SRR7045-681M | Bourns Inc. | 0 | 118-SRR7045-681MCT-ND | €0.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.01000 | €1.01 |
| 10 | €0.83300 | €8.33 |
| 25 | €0.77080 | €19.27 |
| 50 | €0.72640 | €36.32 |
| 100 | €0.68490 | €68.49 |
| 250 | €0.63368 | €158.42 |
| 500 | €0.59752 | €298.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.50978 | €509.78 |
| 2.000 | €0.48075 | €961.50 |
| 3.000 | €0.46456 | €1,393.68 |
| 5.000 | €0.45884 | €2,294.20 |
| Unit Price without VAT: | €1.01000 |
|---|---|
| Unit Price with VAT: | €1.21200 |




