680 µH Shielded Drum Core, Wirewound Inductor 400 mA 1.6Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR7045-681M

DigiKey Part Number
118-SRR7045-681MTR-ND - Tape & Reel (TR)
118-SRR7045-681MCT-ND - Cut Tape (CT)
118-SRR7045-681MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR7045-681M
Description
FIXED IND 680UH 400MA 1.6 OHM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
680 µH Shielded Drum Core, Wirewound Inductor 400 mA 1.6Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR7045-681M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
1.6Ohm Max
Series
Q @ Freq
65 @ 796kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
3MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.189" (4.80mm)
Current - Saturation (Isat)
200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.58000€0.58
10€0.47300€4.73
100€0.38930€38.93
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.32019€320.19
2.000€0.30193€603.86
3.000€0.29175€875.25
5.000€0.27941€1,397.05
7.000€0.27158€1,901.06
10.000€0.26353€2,635.30
Manufacturers Standard Package
Unit Price without VAT:€0.58000
Unit Price with VAT:€0.69600