B72210S2381K101 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: €0.21000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: €0.33000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: €0.37000
Datasheet

Similar


Littelfuse Inc.
In Stock: 4.972
Unit Price: €0.36000
Datasheet
620 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72210S2381K101

DigiKey Part Number
495-76192-ND
Manufacturer
Manufacturer Product Number
B72210S2381K101
Description
VARISTOR 620V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
620 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
EDA/CAD Models
B72210S2381K101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
385 V
Maximum DC Volts
505 V
Varistor Voltage (Min)
558 V
Varistor Voltage (Typ)
620 V
Varistor Voltage (Max)
682 V
Current - Surge
3.5 kA
Energy
67J
Number of Circuits
1
Capacitance @ Frequency
175 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.31000€0.31
10€0.22100€2.21
25€0.19640€4.91
100€0.16980€16.98
250€0.15708€39.27
500€0.14946€74.73
1.000€0.14316€143.16
2.500€0.13651€341.27
5.000€0.13250€662.50
Manufacturers Standard Package
Unit Price without VAT:€0.31000
Unit Price with VAT:€0.37200