
V10X385E | |
|---|---|
DigiKey Part Number | 18-V10X385E-ND |
Manufacturer | |
Manufacturer Product Number | V10X385E |
Description | VARISTOR 620V 4.5KA DISC 12.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 620 V 4.5 kA Varistor 1 Circuit Through Hole Disc 12.50mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 682 V |
Manufacturer Littelfuse Inc. | Current - Surge 4.5 kA |
Series | Energy 88J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 210 pF @ 1 kHz |
Maximum AC Volts 385 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 505 V | Mounting Type Through Hole |
Varistor Voltage (Min) 558 V | Package / Case Disc 12.50mm |
Varistor Voltage (Typ) 620 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.23100 | €2.31 |
| 25 | €0.20640 | €5.16 |
| 100 | €0.17890 | €17.89 |
| 250 | €0.16568 | €41.42 |
| 700 | €0.15443 | €108.10 |
| 1.400 | €0.14849 | €207.89 |
| 2.800 | €0.14359 | €402.05 |
| 5.600 | €0.13957 | €781.59 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.39600 |

