Parametric Equivalent

B43624C9337M000 | |
|---|---|
DigiKey Part Number | B43624C9337M000-ND |
Manufacturer | |
Manufacturer Product Number | B43624C9337M000 |
Description | CAP ALUM 330UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 260mOhm @ 100Hz 8000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.07 A @ 100 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 260mOhm @ 100Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 8000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43501C9337M000 | TDK | 3.182 | 495-6246-ND | €11.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | €4.28850 | €1,029.24 |
| Unit Price without VAT: | €4.28850 |
|---|---|
| Unit Price with VAT: | €5.14620 |


