
B43501C9337M000 | |
|---|---|
DigiKey Part Number | 495-6246-ND |
Manufacturer | |
Manufacturer Product Number | B43501C9337M000 |
Description | CAP ALUM 330UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 200mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.88 A @ 100 Hz |
Part Status Not For New Designs | Impedance 330 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 200mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43624C9337M000 | TDK | 0 | B43624C9337M000-ND | €4.28850 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.29000 | €11.29 |
| 10 | €8.19600 | €81.96 |
| 60 | €6.80983 | €408.59 |
| 120 | €6.42825 | €771.39 |
| 540 | €5.80831 | €3,136.49 |
| 1.020 | €5.61279 | €5,725.05 |
| Unit Price without VAT: | €11.29000 |
|---|---|
| Unit Price with VAT: | €13.54800 |

