Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43544A6277M000 | |
|---|---|
DigiKey Part Number | B43544A6277M000-ND |
Manufacturer | |
Manufacturer Product Number | B43544A6277M000 |
Description | CAP ALUM 270UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 270 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 310mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 1.69 A @ 100 Hz |
Part Status Active | Impedance 460 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 310mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43544A6277M067 | TDK | 0 | B43544A6277M067-ND | €5.06144 | Parametric Equivalent |
| 500MXG270MEFCSN30X50 | Rubycon | 0 | 1189-3401-ND | €5.83250 | Parametric Equivalent |
| EKMS551VSN271MR50S | Chemi-Con | 0 | 565-EKMS551VSN271MR50S-ND | €10.20940 | Parametric Equivalent |
| ELHS501VSN271MR45S | Chemi-Con | 103 | 565-5110-ND | €16.28000 | Parametric Equivalent |
| LGN2H271MELB50 | Nichicon | 0 | 493-4358-ND | €9.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | €5.37919 | €1,721.34 |
| Unit Price without VAT: | €5.37919 |
|---|---|
| Unit Price with VAT: | €6.45503 |










