Parametric Equivalent
Parametric Equivalent

MAL225959271E3 | |
|---|---|
DigiKey Part Number | 56-MAL225959271E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL225959271E3 |
Description | CAP ALUM 270UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 490mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.89 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 2.835 A @ 10 kHz |
Part Status Active | Impedance 370 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 490mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMS551VSN271MR50S | Chemi-Con | 0 | 565-EKMS551VSN271MR50S-ND | €10.20940 | Parametric Equivalent |
| ELHS501VSN271MR45S | Chemi-Con | 103 | 565-5110-ND | €16.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €8.61566 | €6,892.53 |
| Unit Price without VAT: | €8.61566 |
|---|---|
| Unit Price with VAT: | €10.33879 |



