Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43513A9477M000 | |
|---|---|
DigiKey Part Number | B43513A9477M000-ND |
Manufacturer | |
Manufacturer Product Number | B43513A9477M000 |
Description | CAP ALUM 470UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 160mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.04 A @ 100 Hz |
Part Status Active | Lead Spacing 0.886" (22.50mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 160mOhm @ 100Hz | Package / Case Radial, Can - Snap-In - 4 Lead |
Lifetime @ Temp. 10000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43513A9477M060 | TDK | 0 | 495-B43513A9477M060-ND | €8.35946 | Parametric Equivalent |
| ALC10C471DF400 | KEMET | 0 | 399-ALC10C471DF400-ND | €7.81197 | Parametric Equivalent |
| ALC10C471DF450 | KEMET | 0 | 399-ALC10C471DF450-ND | €8.77770 | Parametric Equivalent |
| MAL209514471E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL209514471E3-ND | €13.82438 | Parametric Equivalent |
| MAL209516471E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL209516471E3-ND | €13.58702 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | €8.08750 | €1,941.00 |
| Unit Price without VAT: | €8.08750 |
|---|---|
| Unit Price with VAT: | €9.70500 |



