ALC10C471DF400 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €8.77770
Datasheet
New at DigiKey
470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 15000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALC10C471DF400

DigiKey Part Number
399-ALC10C471DF400-ND
Manufacturer
Manufacturer Product Number
ALC10C471DF400
Description
470UF VV
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 15000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.62 A @ 100 Hz
Packaging
Box
Ripple Current @ High Frequency
4.41 A @ 10 kHz
Part Status
Active
Impedance
223 mOhms
Capacitance
Lead Spacing
0.886" (22.50mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
2.047" (52.00mm)
Lifetime @ Temp.
15000 Hrs @ 85°C
Mounting Type
Operating Temperature
-40°C ~ 85°C
Package / Case
Radial, Can - Snap-In - 4 Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALC10C471DF450KEMET0399-ALC10C471DF450-ND€8.77770Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1.000€7.81197€7,811.97
Unit Price without VAT:€7.81197
Unit Price with VAT:€9.37436