B41456B7339M000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: €37.32000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €25.91930
Datasheet
33000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 15mOhm @ 100Hz 12000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41456B7339M000

DigiKey Part Number
495-6333-ND
Manufacturer
Manufacturer Product Number
B41456B7339M000
Description
CAP ALUM 33000UF 20% 40V SCREW
Customer Reference
Detailed Description
33000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 15mOhm @ 100Hz 12000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
12 A @ 100 Hz
Part Status
Obsolete
Impedance
13 mOhms
Capacitance
Lead Spacing
0.500" (12.70mm)
Tolerance
±20%
Size / Dimension
1.406" Dia (35.70mm)
Voltage - Rated
40 V
Height - Seated (Max)
4.201" (106.70mm)
ESR (Equivalent Series Resistance)
15mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B41456B8339M000TDK0495-6337-ND€37.32000Similar
MAL210117333E3Vishay Beyschlag/Draloric/BC Components0MAL210117333E3-ND€25.91930Similar
Obsolete
This product is no longer manufactured. View Substitutes